



15210202401000 | |
|---|---|
DigiKey Part Number | 1195-5660-2-ND - Tape & Reel (TR) 1195-5660-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15210202401000 |
Description | CONN RCPT 20POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15210202401000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Black |
Part Status Active | Insulation Height 0.246" (6.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 354056-E | TE Connectivity Erni | 24 | 2684-354056-ECT-ND | ¥31.18000 | Parametric Equivalent |
| ESMC-F-20-SGS-SMT-A-PP-T/R | Adam Tech | 153 | 2057-ESMC-F-20-SGS-SMT-A-PP-CT-ND | ¥29.11000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.65000 | ¥45.65 |
| 10 | ¥38.81100 | ¥388.11 |
| 100 | ¥32.98650 | ¥3,298.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 220 | ¥31.20159 | ¥6,864.35 |
| 440 | ¥29.71259 | ¥13,073.54 |
| 660 | ¥28.87506 | ¥19,057.54 |
| 1,100 | ¥27.85395 | ¥30,639.35 |
| 1,540 | ¥27.20104 | ¥41,889.60 |
| 2,200 | ¥26.52598 | ¥58,357.16 |







