
354056-E | |
|---|---|
DigiKey Part Number | 2684-354056-ETR-ND - Tape & Reel (TR) 2684-354056-ECT-ND - Cut Tape (CT) 2684-354056-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354056-E |
Description | SMC F VERT 20POS SMT 6.25MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.246" (6.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMC-F-20-SGS-SMT-A-PP-T/R | Adam Tech | 153 | 2057-ESMC-F-20-SGS-SMT-A-PP-CT-ND | ¥29.11000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.18000 | ¥31.18 |
| 10 | ¥26.51400 | ¥265.14 |
| 100 | ¥22.53330 | ¥2,253.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 280 | ¥20.95411 | ¥5,867.15 |
| 560 | ¥19.95402 | ¥11,174.25 |
| 840 | ¥19.39157 | ¥16,288.92 |
| 1,400 | ¥18.70573 | ¥26,188.02 |
| 1,960 | ¥18.26728 | ¥35,803.87 |
| 2,800 | ¥17.81378 | ¥49,878.58 |


