


15150302601000 | |
|---|---|
DigiKey Part Number | 1195-15150302601000TR-ND - Tape & Reel (TR) 1195-15150302601000CT-ND - Cut Tape (CT) 1195-15150302601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15150302601000 |
Description | HAR-FLEX ANGLED MALE, 30PIN, PL1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 30 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15150302601000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.167" (4.25mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.56000 | ¥35.56 |
| 10 | ¥30.19400 | ¥301.94 |
| 100 | ¥25.66010 | ¥2,566.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 560 | ¥22.72300 | ¥12,724.88 |
| 1,120 | ¥21.63919 | ¥24,235.89 |
| 1,680 | ¥21.02937 | ¥35,329.34 |
| 2,800 | ¥20.28577 | ¥56,800.16 |
| 3,920 | ¥19.81050 | ¥77,657.16 |





