
11123001202 | |
|---|---|
DigiKey Part Number | 11123001202-ND |
Manufacturer | |
Manufacturer Product Number | 11123001202 |
Description | CONN BASE SIDE ENTRY M32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11123001202 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 3.346" L x 3.228" W x 2.165" H (85.00mm x 82.00mm x 55.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Epoxy Powder Paint |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Lock Location Push Button Snap Lock on Hood Carrier | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥428.48000 | ¥428.48 |










