Contact Crimp Socket 14 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11050006226

DigiKey Part Number
11050006226-ND
Manufacturer
Manufacturer Product Number
11050006226
Description
HAN-YELLOCK FEMALE CONTACT AWG 1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 14 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
11050006226 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
14 AWG
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
27,000¥30.31119¥818,402.13