Contact Crimp Pin 12 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 12 AWG Silver

11050006107

DigiKey Part Number
1195-2968-ND
Manufacturer
Manufacturer Product Number
11050006107
Description
CONTACT H.D. CRIMP PIN 12AWG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 12 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
11050006107 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
12 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
10¥7.37700¥73.77
25¥6.91360¥172.84
50¥6.58300¥329.15
100¥6.26870¥626.87
300¥5.80057¥1,740.17
500¥5.59514¥2,797.57
1,000¥5.32795¥5,327.95
2,500¥4.99438¥12,485.95
Manufacturers Standard Package