Base - Panel Mount Connector Side Entry 24HPR IP66/IP67/IP68/IP69 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10401241000

DigiKey Part Number
1195-10401241000-ND
Manufacturer
Manufacturer Product Number
10401241000
Description
24 HPR VARIOSHELL HOUSING+COVER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Side Entry 24HPR IP66/IP67/IP68/IP69 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
10401241000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
24HPR
Manufacturer
HARTING
Lock Location
Screw Locks on Hood
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP66/IP67/IP68/IP69 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Corrosion Coating
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,898.51000¥5,898.51
Manufacturers Standard Package