Hand Crimper Tool D-Sub Contacts For Reeled Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09990000169

DigiKey Part Number
1195-2907-ND
Manufacturer
Manufacturer Product Number
09990000169
Description
TOOL HAND CRIMPER 20-24AWG TOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool D-Sub Contacts For Reeled Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Contacts
Manufacturer
HARTING
Wire Gauge or Range - AWG
20-24 AWG
Packaging
Box
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Top Entry
Tool Method
Manual
Features
For Reeled Terminals
Tool Type
Hand Crimper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19,100.20000¥19,100.20
Manufacturers Standard Package