
09930011508 | |
|---|---|
DigiKey Part Number | 1195-09930011508-ND |
Manufacturer | |
Manufacturer Product Number | 09930011508 |
Description | HAN S 120 HOOD, ANGLED, BLUE, 10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry |
Datasheet | Datasheet |
EDA/CAD Models | 09930011508 Models |
Category | Style Side Entry |
Manufacturer HARTING | Lock Location Locking Clip (1) on Hood |
Series | Housing Color Blue |
Packaging Bulk | Housing Material Polyamide (PA), Nylon |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Hood - 90° | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.41000 | ¥55.41 |
| 10 | ¥47.04800 | ¥470.48 |
| 25 | ¥44.09880 | ¥1,102.47 |
| 50 | ¥41.99340 | ¥2,099.67 |
| 100 | ¥39.98790 | ¥3,998.79 |
| 250 | ¥37.48460 | ¥9,371.15 |
| 500 | ¥35.69628 | ¥17,848.14 |
| 1,000 | ¥33.99399 | ¥33,993.99 |
| 2,500 | ¥31.86846 | ¥79,671.15 |


