
09458000000 | |
|---|---|
DigiKey Part Number | 1195-2241-ND |
Manufacturer | |
Manufacturer Product Number | 09458000000 |
Description | RJI ETHERNET CABLE STRIP TOOL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For 2.5mm ~ 8mm Cable Diameter |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer HARTING | Type Single Level Stripper, Adjustable |
Packaging Bag | Cable Type 2.5mm ~ 8mm Cable Diameter |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,084.34000 | ¥2,084.34 |
| 5 | ¥1,932.05200 | ¥9,660.26 |
| 10 | ¥1,869.98500 | ¥18,699.85 |
| 25 | ¥1,791.06200 | ¥44,776.55 |




