Parametric Equivalent
Parametric Equivalent

09457005091 | |
|---|---|
DigiKey Part Number | 1195-09457005091-ND |
Manufacturer | |
Manufacturer Product Number | 09457005091 |
Description | M12 D-CODE OVERMOLDED CABLE ASSE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 55.77' (17.00m) |
Category | Length 55.77' (17.00m) |
Manufacturer HARTING | Cable Type Round |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1044470180 | Weidmüller | 0 | 281-1044470180-ND | ¥1,531.61000 | Parametric Equivalent |
| 1201080293 | Molex | 0 | 1201080293-ND | ¥1,755.76125 | Parametric Equivalent |
| 900005053 | Belden Inc. | 0 | 135-900005053-ND | ¥1,196.30000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥1,743.09900 | ¥17,430.99 |



