



09454521510 | |
|---|---|
DigiKey Part Number | 1195-3482-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 09454521510 |
Description | CABLE MOD 8P8C JACK-PLUG 4.92' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454521510 Models |
Category | Mounting Type Panel Mount, Bulkhead |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Features Circular Threaded Coupling |
Cable Type Round Cable | Style Cat6 |
Connector Type Jack to Plug |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥481.40000 | ¥481.40 |
| 10 | ¥409.15800 | ¥4,091.58 |
| 25 | ¥383.55240 | ¥9,588.81 |
| 50 | ¥365.26100 | ¥18,263.05 |
| 100 | ¥347.84680 | ¥34,784.68 |
| 250 | ¥326.10284 | ¥81,525.71 |


