
09401342424 | |
|---|---|
DigiKey Part Number | 1195-09401342424-ND |
Manufacturer | |
Manufacturer Product Number | 09401342424 |
Description | HAN 34HPR VARIOSHELL-HBMA-SCL-8X |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry 34HPR IP66/IP67/IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Housing Color Black |
Series | Ingress Protection IP66/IP67/IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Hood - 90° | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 34HPR |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,835.55000 | ¥4,835.55 |






