
09401242443 | |
|---|---|
DigiKey Part Number | 1195-09401242443-ND |
Manufacturer | |
Manufacturer Product Number | 09401242443 |
Description | 24 HPR VARIOSHEEL HOUSING FOR 4X |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 24HPR IP66/IP67/IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09401242443 Models |
Category | Size 24HPR |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP67/IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,538.65000 | ¥3,538.65 |



