
09400489860 | |
|---|---|
DigiKey Part Number | 09400489860-ND |
Manufacturer | |
Manufacturer Product Number | 09400489860 |
Description | FRAME FIXED MALE FOR 10MOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Module Male Heavy Duty Fixed Frame Size 48HPR |
Datasheet | Datasheet |
EDA/CAD Models | 09400489860 Models |
Category | Size 48HPR |
Manufacturer HARTING | Frame Type Fixed Frame |
Series | Material Metal |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Includes 42 pcs - 2 pc Frame, 8 Nuts, 12 Screws, 20 Washers |
Number of Modules 10 | Base Product Number |
Gender Male |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥978.64000 | ¥978.64 |




