
09400489811 | |
|---|---|
DigiKey Part Number | 09400489811-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 09400489811 |
Description | FRAME FIXED MALE FOR 6MOD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Module Male Heavy Duty Fixed Frame Size 48HPR |
Datasheet | Datasheet |
EDA/CAD Models | 09400489811 Models |
Category | Size 48HPR |
Manufacturer HARTING | Frame Type Fixed Frame |
Series | Material Metal |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Includes 14 pcs - 2 pc Frame, 6 Screws, 6 Washers |
Number of Modules 6 | Base Product Number |
Gender Male |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,094.99000 | ¥1,094.99 |
| 10 | ¥930.78600 | ¥9,307.86 |
| 25 | ¥872.57360 | ¥21,814.34 |
| 50 | ¥830.97700 | ¥41,548.85 |
| 100 | ¥796.61400 | ¥79,661.40 |




