Male Insert Gray 16+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Gray 16+Ground Position Screw
09365162601
09365162601

09365162601

DigiKey Part Number
1195-7302-ND
Manufacturer
Manufacturer Product Number
09365162601
Description
HAN 16E EX MALE SCREW TERMINAL I
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Male Insert Gray 16+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09365162601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
90V
Manufacturer
HARTING
Current Rating (Amps)
16A
Series
Operating Temperature
-20°C ~ 40°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
16+Ground
Material Flammability Rating
UL94 V-0
Size
16B
Base Product Number
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥399.61000¥399.61
10¥339.63200¥3,396.32
25¥318.38160¥7,959.54
50¥303.19300¥15,159.65
100¥288.73780¥28,873.78
250¥270.68524¥67,671.31
Manufacturers Standard Package