Female Insert without Contacts Gray 16+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09360162702

DigiKey Part Number
09360162702-ND
Manufacturer
Manufacturer Product Number
09360162702
Description
HAN 16EX-F-C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Gray 16+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09360162702 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
90V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Contact Type
Han® E
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Connector Type
Insert without Contacts
Color
Gray
Gender
Female
Housing Material
Polycarbonate (PC)
Number of Positions
16+Ground
Material Flammability Rating
UL94 V-0
Size
16B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥550.29000¥550.29
Manufacturers Standard Package