
09365061301 | |
|---|---|
DigiKey Part Number | 1195-7270-ND |
Manufacturer | |
Manufacturer Product Number | 09365061301 |
Description | 6B EX BULKHEAD HOUSING, SINGLE L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09365061301 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.346" L x 1.906" W x 1.232" H (85.00mm x 48.40mm x 31.30mm) |
Series | Housing Color Blue |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -20°C ~ 40°C |
Size 6B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥501.78000 | ¥501.78 |
| 10 | ¥426.52600 | ¥4,265.26 |
| 25 | ¥399.83200 | ¥9,995.80 |
| 50 | ¥380.76500 | ¥19,038.25 |
| 100 | ¥362.61120 | ¥36,261.12 |
| 250 | ¥339.94520 | ¥84,986.30 |







