Female Insert Gray 3+2+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert Gray 3+2+Ground Position Screw
09340032701
09340032701

09340032701

DigiKey Part Number
1195-2081-ND
Manufacturer
Manufacturer Product Number
09340032701
Description
INSERT FEMALE 3+2POS+1GND SCREW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Female Insert Gray 3+2+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09340032701 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
HARTING
Current Rating (Amps)
16A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
3+2+Ground
Material Flammability Rating
UL94 V-0
Size
10B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥303.83000¥303.83
10¥258.23100¥2,582.31
25¥242.06520¥6,051.63
50¥230.51580¥11,525.79
100¥219.52210¥21,952.21
250¥205.79660¥51,449.15
Manufacturers Standard Package