Hood Connector Side Entry PG21 32A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry PG21 32A IP65 - Dust Tight, Water Resistant
09200321520
09200321520

09200321520

DigiKey Part Number
1195-4637-ND
Manufacturer
Manufacturer Product Number
09200321520
Description
CONN HOOD SIDE ENTRY SZ32A PG21
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG21 32A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09200321520 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG21
Manufacturer
HARTING
Size / Dimension
3.228" L x 2.205" W x 2.362" H (82.00mm x 56.00mm x 60.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
32A
Base Product Number
Lock Location
Locking Clip (2) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥286.06000¥286.06
10¥243.12400¥2,431.24
25¥227.90600¥5,697.65
50¥217.03240¥10,851.62
100¥206.68090¥20,668.09
250¥193.75716¥48,439.29
Manufacturers Standard Package