Hood Connector Side Entry PG21 32A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry PG21 32A IP65 - Dust Tight, Water Resistant
09200320530
09200320530

09200320530

DigiKey Part Number
1195-7606-ND
Manufacturer
Manufacturer Product Number
09200320530
Description
CONN HOOD SIDE ENTRY SZ32A PG21
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG21 32A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09200320530 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG21
Manufacturer
HARTING
Size / Dimension
3.228" L x 2.205" W x 3.110" H (82.00mm x 56.00mm x 79.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
32A
Base Product Number
Lock Location
Locking Clip (2) on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥395.85000¥395.85
10¥336.46500¥3,364.65
25¥315.40360¥7,885.09
50¥300.36060¥15,018.03
100¥286.03920¥28,603.92
250¥268.15428¥67,038.57
Manufacturers Standard Package