Hood Connector Top Entry PG29 32A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09200320421

DigiKey Part Number
1195-4634-ND
Manufacturer
HARTING
Manufacturer Product Number
09200320421
Description
CONN HOOD TOP ENTRY SZ32A PG29
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG29 32A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09200320421 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG29
Manufacturer
HARTING
Size / Dimension
3.228" L x 2.205" W x 3.110" H (82.00mm x 56.00mm x 79.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
32A
Base Product Number
Lock Location
Locking Clip (2) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥380.25000¥380.25
10¥323.17600¥3,231.76
25¥302.94520¥7,573.63
50¥288.49500¥14,424.75
100¥274.73830¥27,473.83
250¥257.55968¥64,389.92
Manufacturers Standard Package