
09200320420 | |
|---|---|
DigiKey Part Number | 1195-4633-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 09200320420 |
Description | CONN HOOD TOP ENTRY SZ32A PG21 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 32A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200320420 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 3.228" L x 2.205" W x 3.110" H (82.00mm x 56.00mm x 79.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 32A | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥366.67000 | ¥366.67 |
| 10 | ¥311.67000 | ¥3,116.70 |
| 25 | ¥292.16360 | ¥7,304.09 |
| 50 | ¥278.22680 | ¥13,911.34 |
| 100 | ¥264.95850 | ¥26,495.85 |
| 250 | ¥248.39176 | ¥62,097.94 |

















