
09200320381 | |
|---|---|
DigiKey Part Number | 09200320381-ND |
Manufacturer | |
Manufacturer Product Number | 09200320381 |
Description | CONN BASE BOTTOM ENTRY SZ32A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 32A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200320381 Models |
Category | Lock Location Locking Clip (1) on Hood |
Manufacturer HARTING | Size / Dimension 4.016" L x 2.205" W x 1.118" H (102.00mm x 56.00mm x 28.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 32A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥799.57000 | ¥799.57 |

















