Base - Box Mount Connector Side Entry PG29 32A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09200320271

DigiKey Part Number
1195-4632-ND
Manufacturer
Manufacturer Product Number
09200320271
Description
CONN BASE SIDE ENTRY SZ32A PG29
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG29 32A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09200320271 Models
Product Attributes
Filter Similar Products
Category
Thread Size
PG29
Manufacturer
HARTING
Size / Dimension
4.173" L x 2.244" W x 3.220" H (106.00mm x 57.00mm x 81.80mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Feed Through
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
32A
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (2) on Base Bottom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥584.89000¥584.89
10¥497.14000¥4,971.40
25¥466.03360¥11,650.84
50¥443.81000¥22,190.50
100¥422.65130¥42,265.13
Manufacturers Standard Package