
09200320270 | |
|---|---|
DigiKey Part Number | 1195-4631-ND |
Manufacturer | |
Manufacturer Product Number | 09200320270 |
Description | CONN BASE SIDE ENTRY SZ32A PG21 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 32A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200320270 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 4.173" L x 2.244" W x 3.220" H (106.00mm x 57.00mm x 81.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 32A | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Base Bottom | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,206.61000 | ¥1,206.61 |
| 10 | ¥1,025.67600 | ¥10,256.76 |
| 25 | ¥961.53040 | ¥24,038.26 |
| 50 | ¥915.69940 | ¥45,784.97 |



















