09195506324 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 244
Unit Price: ¥40.61000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3
Unit Price: ¥58.39000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥35.83394
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥33.58000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 559
Unit Price: ¥47.97000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,497
Unit Price: ¥87.91000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 164
Unit Price: ¥53.42000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥28.37000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥37.65083
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥21.82024
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ¥6.69936
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥41.72000
Datasheet

Similar


Samtec Inc.
In Stock: 59
Unit Price: ¥58.82000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥57.06000
Connector Header Through Hole 50 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 50 position 0.100" (2.54mm)
09195506324 (side)

09195506324

DigiKey Part Number
1195-4599-ND
Manufacturer
Manufacturer Product Number
09195506324
Description
CONN HEADER VERT 50POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09195506324 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Latch Holder
Packaging
Bulk
Contact Length - Mating
0.240" (6.10mm)
Part Status
Active
Contact Length - Post
0.114" (2.90mm)
Connector Type
Insulation Height
0.350" (8.89mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Beige
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-103308-0TE Connectivity AMP Connectors244A26281-ND¥40.61000Similar
1-103309-0TE Connectivity AMP Connectors3A26282-ND¥58.39000Similar
1-1761681-5TE Connectivity AMP Connectors01-1761681-5-ND¥35.83394Similar
1-5103308-0TE Connectivity AMP Connectors0A33172-ND¥33.58000Similar
1-5103309-0TE Connectivity AMP Connectors559A33173-ND¥47.97000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.55000¥69.55
50¥52.76760¥2,638.38
100¥50.24850¥5,024.85
500¥44.85680¥22,428.40
1,000¥42.71800¥42,718.00
Manufacturers Standard Package