



09185607803 | |
|---|---|
DigiKey Part Number | 1195-7015-ND |
Manufacturer | |
Manufacturer Product Number | 09185607803 |
Description | CONN RCPT 60POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185607803 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key |
Number of Positions 60 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.01000 | ¥53.01 |
| 50 | ¥40.17120 | ¥2,008.56 |
| 100 | ¥38.25340 | ¥3,825.34 |
| 500 | ¥34.14842 | ¥17,074.21 |
| 1,000 | ¥32.52003 | ¥32,520.03 |


















