
09185606914 | |
|---|---|
DigiKey Part Number | 1195-7014-ND |
Manufacturer | |
Manufacturer Product Number | 09185606914 |
Description | CONN HEADER VERT 60POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185606914 Models |
Category | Fastening Type Latch Lock/Eject Hooks, Short |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Overall Contact Length 0.650" (16.51mm) |
Part Status Active | Insulation Height 0.681" (17.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5499160-1 | TE Connectivity AMP Connectors | 39 | A120379-ND | ¥112.30000 | Similar |
| 71918-260LF | Amphenol CS (FCI) | 669 | 609-71918-260LF-ND | ¥41.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.58000 | ¥65.58 |
| 50 | ¥49.71100 | ¥2,485.55 |
| 100 | ¥47.33770 | ¥4,733.77 |
| 500 | ¥42.25774 | ¥21,128.87 |
| 1,000 | ¥40.24282 | ¥40,242.82 |






