Male Module without Contacts Gray 16 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module without Contacts Gray 16 Position Crimp
Han-Modular® Domino Modules- The next level of modular industrial connectors

09149162001

DigiKey Part Number
1195-09149162001-ND
Manufacturer
Manufacturer Product Number
09149162001
Description
HAN DOMINO 16PIN HD CUBE MALE CR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Module without Contacts Gray 16 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09149162001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
32V
Series
Current Rating (Amps)
4A
Packaging
Bulk
Contact Type
Han-Modular®
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Module without Contacts
Color
Gray
Gender
Male
Housing Material
Polycarbonate (PC)
Number of Positions
16
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.00000¥72.00
10¥61.18300¥611.83
26¥57.18846¥1,486.90
50¥54.60680¥2,730.34
100¥52.00070¥5,200.07
250¥48.74592¥12,186.48
500¥46.42086¥23,210.43
1,000¥44.20736¥44,207.36