


09149162101 | |
|---|---|
DigiKey Part Number | 1195-09149162101-ND |
Manufacturer | |
Manufacturer Product Number | 09149162101 |
Description | HAN DOMINO 16PIN HD CUBE FEMALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 16 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09149162101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 32V |
Series | Current Rating (Amps) 4A |
Packaging Bulk | Contact Type Han-Modular® |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.00000 | ¥72.00 |
| 10 | ¥61.18300 | ¥611.83 |
| 26 | ¥57.18846 | ¥1,486.90 |
| 50 | ¥54.60680 | ¥2,730.34 |
| 100 | ¥52.00070 | ¥5,200.07 |
| 250 | ¥48.74592 | ¥12,186.48 |
| 500 | ¥46.42086 | ¥23,210.43 |
| 1,000 | ¥44.20736 | ¥44,207.36 |








