Male Insert without Contacts Gray 42 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert without Contacts Gray 42 Position Crimp
09140423001
09140423001

09140423001

DigiKey Part Number
1195-4082-ND
Manufacturer
Manufacturer Product Number
09140423001
Description
HAN DD QUAD MODULE MALE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 42 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09140423001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
150V
Manufacturer
HARTING
Current Rating (Amps)
10A
Series
Contact Type
Han® D
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Insert without Contacts
Housing Material
Liquid Crystal Polymer (LCP)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
42
Base Product Number
Termination Style
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥141.33000¥141.33
10¥120.09700¥1,200.97
25¥112.57120¥2,814.28
50¥107.19900¥5,359.95
100¥102.08400¥10,208.40
250¥95.69776¥23,924.44
500¥91.13552¥45,567.76
Manufacturers Standard Package