



09140063121 | |
|---|---|
DigiKey Part Number | 1195-09140063121-ND |
Manufacturer | |
Manufacturer Product Number | 09140063121 |
Description | HAN SHIELDED POWER MODULE, FEMAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 6 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140063121 Models |
Category | Voltage Rating 400V |
Manufacturer HARTING | Current Rating (Amps) 10A, 16A |
Series | Contact Type Han® D, Han® E |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Base Product Number |
Termination Style Crimp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥165.07000 | ¥165.07 |
| 10 | ¥140.30000 | ¥1,403.00 |
| 26 | ¥131.15269 | ¥3,409.97 |
| 50 | ¥125.24080 | ¥6,262.04 |
| 100 | ¥119.26580 | ¥11,926.58 |
| 250 | ¥111.80540 | ¥27,951.35 |
| 500 | ¥106.47522 | ¥53,237.61 |












