Male Module Gray 1 Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module Gray 1 Position Screw
HARTING Han-Modular® - Industrial Modular Connector
What is Han-Modular®?

09140012668

DigiKey Part Number
1195-1446-ND
Manufacturer
Manufacturer Product Number
09140012668
Description
MODULE MALE 1POS SCREW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Male Module Gray 1 Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09140012668 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
HARTING
Current Rating (Amps)
200A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Module
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
1
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥607.60000¥607.60
10¥516.49400¥5,164.94
25¥484.18200¥12,104.55
50¥461.09200¥23,054.60
100¥439.11370¥43,911.37
Manufacturers Standard Package