Contact Crimp Socket 10mm² Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09112006214

DigiKey Part Number
1195-09112006214-ND
Manufacturer
Manufacturer Product Number
09112006214
Description
100A FEMALE CRIMP CONTACT 10MM (
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 10mm² Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machined
Manufacturer
HARTING
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
10mm²
Part Status
Active
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥214.94000¥214.94
10¥182.64300¥1,826.43
30¥169.01933¥5,070.58
50¥163.03800¥8,151.90
100¥155.26090¥15,526.09
250¥145.55096¥36,387.74
500¥138.61358¥69,306.79
Manufacturers Standard Package