
09110009973 | |
|---|---|
DigiKey Part Number | 09110009973-ND |
Manufacturer | |
Manufacturer Product Number | 09110009973 |
Description | FRAME FIXED MALE SZ24HPR FOR3MOD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Module Male Heavy Duty Fixed Frame Size 24HPR |
Datasheet | Datasheet |
EDA/CAD Models | 09110009973 Models |
Category | Gender Male |
Manufacturer HARTING | Size 24HPR |
Series | Frame Type Fixed Frame |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Base Product Number |
Number of Modules 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,082.83000 | ¥1,082.83 |
| 10 | ¥920.49900 | ¥9,204.99 |
| 25 | ¥862.92640 | ¥21,573.16 |
| 50 | ¥821.79500 | ¥41,089.75 |
| 100 | ¥786.99120 | ¥78,699.12 |













