



09110007122 | |
|---|---|
DigiKey Part Number | 1195-4076-ND |
Manufacturer | |
Manufacturer Product Number | 09110007122 |
Description | CONTACT H.D. CRIMP PIN 1/0AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 1/0 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110007122 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 1/0 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥190.38000 | ¥190.38 |
| 10 | ¥161.80200 | ¥1,618.02 |
| 26 | ¥151.24885 | ¥3,932.47 |
| 50 | ¥144.42880 | ¥7,221.44 |
| 100 | ¥137.53910 | ¥13,753.91 |
| 250 | ¥128.93652 | ¥32,234.13 |
| 500 | ¥122.79026 | ¥61,395.13 |











