
M22-DH-S | |
|---|---|
DigiKey Part Number | 5730-M22-DH-S-ND |
Manufacturer | |
Manufacturer Product Number | M22-DH-S |
Description | NON-ILL MOM PB SIL-BZL EXTD BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-DH-S Models |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥122.38000 | ¥122.38 |
| 10 | ¥104.02200 | ¥1,040.22 |
| 25 | ¥97.50520 | ¥2,437.63 |
| 50 | ¥92.85120 | ¥4,642.56 |
| 100 | ¥88.41940 | ¥8,841.94 |
| 250 | ¥82.88792 | ¥20,721.98 |
| 500 | ¥78.93576 | ¥39,467.88 |
| 1,000 | ¥75.17271 | ¥75,172.71 |







