
09110006290 | |
|---|---|
DigiKey Part Number | 09110006290-ND |
Manufacturer | |
Manufacturer Product Number | 09110006290 |
Description | HAN HC250 PE FEMALE CONTACT 16MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006290 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 16mm² |
Packaging Bag | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Ground |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥826.92000 | ¥826.92 |





