Contact Crimp Socket 3 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09110006239

DigiKey Part Number
09110006239-ND
Manufacturer
Manufacturer Product Number
09110006239
Description
CONTACT H.D. CRIMP SOCKET 3AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 3 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09110006239 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
3 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥981.32000¥981.32
10¥834.19500¥8,341.95
25¥782.01400¥19,550.35
50¥744.73640¥37,236.82
100¥709.24480¥70,924.48
Manufacturers Standard Package