Contact Crimp Socket 2 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09110006227

DigiKey Part Number
09110006227-ND
Manufacturer
Manufacturer Product Number
09110006227
Description
CONTACT H.D. CRIMP SOCKET 2AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 2 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09110006227 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
2 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥410.69000¥410.69
10¥349.06000¥3,490.60
25¥327.21080¥8,180.27
50¥311.60520¥15,580.26
100¥296.74650¥29,674.65
250¥278.19608¥69,549.02
Manufacturers Standard Package