Contact Crimp Pin 2 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 2 AWG Silver
09110006140
09110006140

09110006140

DigiKey Part Number
1195-4350-ND
Manufacturer
Manufacturer Product Number
09110006140
Description
CONTACT H.D. CRIMP PIN 2AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 2 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09110006140 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
2 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥602.97000¥602.97
10¥512.52500¥5,125.25
25¥480.45720¥12,011.43
50¥457.54920¥22,877.46
100¥435.73620¥43,573.62
Manufacturers Standard Package