
09110006126 | |
|---|---|
DigiKey Part Number | 09110006126-ND |
Manufacturer | |
Manufacturer Product Number | 09110006126 |
Description | CONTACT H.D. PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 25mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006126 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 25mm² |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥312.69000 | ¥312.69 |
| 10 | ¥265.76500 | ¥2,657.65 |
| 25 | ¥249.13200 | ¥6,228.30 |
| 50 | ¥237.24640 | ¥11,862.32 |
| 100 | ¥225.93220 | ¥22,593.22 |
| 250 | ¥211.80552 | ¥52,951.38 |








