




09062487833 | |
|---|---|
DigiKey Part Number | 1195-4328-ND |
Manufacturer | |
Manufacturer Product Number | 09062487833 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062487833 Models |
Category | Style F |
Manufacturer HARTING | Level, Class 3 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.95000 | ¥93.95 |
| 20 | ¥75.99300 | ¥1,519.86 |
| 40 | ¥72.36250 | ¥2,894.50 |
| 60 | ¥70.32117 | ¥4,219.27 |
| 100 | ¥67.83220 | ¥6,783.22 |
| 260 | ¥63.41177 | ¥16,487.06 |
| 500 | ¥60.55506 | ¥30,277.53 |
| 1,000 | ¥57.66826 | ¥57,668.26 |




