


09062487821 | |
|---|---|
DigiKey Part Number | 1195-4326-ND |
Manufacturer | |
Manufacturer Product Number | 09062487821 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062487821 Models |
Category | Style F |
Manufacturer HARTING | Level, Class 3 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Wire Wrap |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥156.71000 | ¥156.71 |
| 20 | ¥126.81650 | ¥2,536.33 |
| 40 | ¥120.76300 | ¥4,830.52 |
| 60 | ¥117.35733 | ¥7,041.44 |
| 100 | ¥113.20460 | ¥11,320.46 |
| 260 | ¥105.83015 | ¥27,515.84 |
| 500 | ¥101.06390 | ¥50,531.95 |





