



02031602201 | |
|---|---|
DigiKey Part Number | 1195-1029-ND |
Manufacturer | |
Manufacturer Product Number | 02031602201 |
Description | CONN DIN RCPT 160POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 (96 + 64 Ground) Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 02031602201 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 5 |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Receptacle, Female Sockets | Features Switching Contacts |
Number of Positions 160 (96 + 64 Ground) | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥900.69000 | ¥900.69 |
| 20 | ¥729.08700 | ¥14,581.74 |
| 40 | ¥694.32825 | ¥27,773.13 |
| 60 | ¥674.77250 | ¥40,486.35 |
| 100 | ¥650.92230 | ¥65,092.23 |




