
RP1455C | |
|---|---|
DigiKey Part Number | HM5810-ND |
Manufacturer | |
Manufacturer Product Number | RP1455C |
Description | BOX ABS GRAY/CLR 8.64"L X 6.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray, Clear Cover/Door Cover Included 8.642" L x 6.496" W (219.51mm x 165.00mm) X 2.358" (59.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1455C Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bag | Thickness 0.128" (3.25mm) |
Part Status Active | Features PCB Supports, Watertight |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 8.642" L x 6.496" W (219.51mm x 165.00mm) | Shipping Info Shipped from DigiKey |
Height 2.358" (59.89mm) | Weight 1 lb (453.59 g) |
Area (L x W) 56.1in² (362cm²) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥326.15000 | ¥326.15 |
| 5 | ¥274.85200 | ¥1,374.26 |
| 10 | ¥255.48700 | ¥2,554.87 |
| 25 | ¥232.10800 | ¥5,802.70 |
| 50 | ¥215.94080 | ¥10,797.04 |
| 100 | ¥208.79470 | ¥20,879.47 |



