Box ABS Gray Cover Included 8.642" L x 6.496" W (219.51mm x 165.00mm) X 2.358" (59.89mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1455

DigiKey Part Number
HM1112-ND
Manufacturer
Manufacturer Product Number
RP1455
Description
BOX ABS GRAY 8.64"L X 6.5"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 8.642" L x 6.496" W (219.51mm x 165.00mm) X 2.358" (59.89mm)
Datasheet
 Datasheet
EDA/CAD Models
RP1455 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.128" (3.25mm)
Part Status
Active
Features
PCB Supports, Watertight
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
8.642" L x 6.496" W (219.51mm x 165.00mm)
Shipping Info
Shipped from DigiKey
Height
2.358" (59.89mm)
Weight
1 lb (453.59 g)
Area (L x W)
56.1in² (362cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 33
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥250.23000¥250.23
5¥210.76800¥1,053.84
10¥195.88800¥1,958.88
25¥177.92160¥4,448.04
50¥165.50060¥8,275.03
100¥154.47600¥15,447.60
Manufacturers Standard Package
Alternate Color
BOX ABS GRAY/CLR 8.64"L X 6.5"W
In-Stock: 3
Unit Price: ¥326.15000