
RP1285 | |
|---|---|
DigiKey Part Number | HM1111-ND |
Manufacturer | |
Manufacturer Product Number | RP1285 |
Description | BOX ABS GRAY 7.35"L X 5.78"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 7.350" L x 5.784" W (186.69mm x 146.91mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1285 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.128" (3.25mm) |
Part Status Active | Features PCB Supports, Watertight |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 7.350" L x 5.784" W (186.69mm x 146.91mm) | Shipping Info Shipped from DigiKey |
Height 2.953" (75.00mm) | Weight 1 lb (453.59 g) |
Area (L x W) 42.4in² (274cm²) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥185.59000 | ¥185.59 |
| 5 | ¥156.17400 | ¥780.87 |
| 10 | ¥145.10800 | ¥1,451.08 |
| 25 | ¥131.76440 | ¥3,294.11 |
| 50 | ¥122.54120 | ¥6,127.06 |
| 100 | ¥114.00380 | ¥11,400.38 |
| 250 | ¥109.89796 | ¥27,474.49 |










